Terminal Connector Rectangular Ring 8-10 AWG 10 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42673-2

DigiKey Part Number
A105460TR-ND - Tape & Reel (TR)
A105460CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42673-2
Description
CONN TERM RECT RING 8-10 AWG #10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Ring 8-10 AWG 10 Stud
Datasheet
 Datasheet
EDA/CAD Models
42673-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.385" (9.78mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Wire Gauge
8-10 AWG
Terminal Type
Ring
Insulation
Non-Insulated
Stud/Tab Size
10 Stud
Contact Finish
Tin
Terminal Style
Single Stud Hole
Contact Material
Brass
Tab Thickness
0.040" (1.02mm)
Diameter - Ring ID
0.197" (5.00mm)
Length - Overall
0.717" (18.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32000 €3,20 €
250,29960 €7,49 €
500,28520 €14,26 €
1000,27150 €27,15 €
2500,25452 €63,63 €
5000,24238 €121,19 €
1.0000,23078 €230,78 €
2.5000,21633 €540,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21218 €1.060,90 €
10.0000,20206 €2.020,60 €
15.0000,19636 €2.945,40 €
25.0000,18942 €4.735,50 €
35.0000,18498 €6.474,30 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €