2 Position Terminal Block Black NEMA Open Construction
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

426-BU

DigiKey Part Number
A112151-ND
Manufacturer
Manufacturer Product Number
426-BU
Description
TERM BLK 2POS BLACK
Customer Reference
Detailed Description
2 Position Terminal Block Black NEMA Open Construction
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
225 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
2/0-14 AWG
Packaging
Bulk
Housing Color
Black
Part Status
Obsolete
Length
3.010" (76.45mm)
Type
NEMA Open Construction
Height (Max)
2.510" (63.75mm)
Mounting Type
Direct Mount
Material - Insulation
Phenol Formaldehyde (Phenolic)
Number of Positions
2
Material Flammability Rating
UL94 V-1
Number of Levels
1
Stripping Length
25mm
Termination Style
Tubular Screw
Operating Temperature
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.