
42547-2 | |
|---|---|
DigiKey Part Number | A29881TR-ND - Tape & Reel (TR) A29881CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42547-2 |
Description | CONN RING CIRC 22-26AWG #4 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42547-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.014" (0.36mm) | Insulation Diameter 0.040" ~ 0.060" (1.02mm ~ 1.52mm) |
Width - Outer Edges 0.190" (4.83mm) | Base Product Number |
Length - Overall 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,08440 € | 8,44 € |
| 250 | 0,07916 € | 19,79 € |
| 500 | 0,07534 € | 37,67 € |
| 1.000 | 0,07173 € | 71,73 € |
| 2.500 | 0,06724 € | 168,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05980 € | 1.196,00 € |
| 40.000 | 0,05694 € | 2.277,60 € |
| 60.000 | 0,05534 € | 3.320,40 € |
| 100.000 | 0,05338 € | 5.338,00 € |
| 140.000 | 0,05213 € | 7.298,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


