
42490-4 | |
|---|---|
DigiKey Part Number | A27899TR-ND - Tape & Reel (TR) A27899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42490-4 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42490-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.675" (17.15mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10360 € | 2,59 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,09390 € | 9,39 € |
| 250 | 0,08800 € | 22,00 € |
| 500 | 0,08378 € | 41,89 € |
| 1.000 | 0,07977 € | 79,77 € |
| 2.500 | 0,07477 € | 186,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06950 € | 347,50 € |
| 10.000 | 0,06618 € | 661,80 € |
| 15.000 | 0,06431 € | 964,65 € |
| 25.000 | 0,06203 € | 1.550,75 € |
| 35.000 | 0,06058 € | 2.120,30 € |
| 50.000 | 0,05907 € | 2.953,50 € |
| 125.000 | 0,05538 € | 6.922,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











