
42486-2 | |
|---|---|
DigiKey Part Number | A27712TR-ND - Tape & Reel (TR) A27712CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42486-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42486-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12520 € | 3,13 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,11350 € | 11,35 € |
| 250 | 0,10632 € | 26,58 € |
| 500 | 0,10126 € | 50,63 € |
| 1.000 | 0,09642 € | 96,42 € |
| 2.500 | 0,09038 € | 225,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08751 € | 525,06 € |
| 12.000 | 0,08333 € | 999,96 € |
| 18.000 | 0,08098 € | 1.457,64 € |
| 30.000 | 0,07811 € | 2.343,30 € |
| 42.000 | 0,07628 € | 3.203,76 € |
| 60.000 | 0,07439 € | 4.463,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |














