42428-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,28000 €
Datasheet
Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42428-2

DigiKey Part Number
A116264TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42428-2
Description
CONN TERM RCPT 20-24AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 20-24 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.040" (1.02mm)
Wire Gauge
20-24 AWG
Length - Overall
0.450" (11.43mm)
Length - Barrel
0.220" (5.59mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Color
-
Insulation Diameter
0.048" ~ 0.071" (1.22mm ~ 1.80mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes