
42373-2 | |
|---|---|
DigiKey Part Number | A27708TR-ND - Tape & Reel (TR) A27708CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42373-2 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42373-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.508" (12.90mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,08510 € | 8,51 € |
| 250 | 0,07976 € | 19,94 € |
| 500 | 0,07596 € | 37,98 € |
| 1.000 | 0,07231 € | 72,31 € |
| 2.500 | 0,06778 € | 169,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,05639 € | 1.353,36 € |
| 48.000 | 0,05370 € | 2.577,60 € |
| 72.000 | 0,05218 € | 3.756,96 € |
| 120.000 | 0,05034 € | 6.040,80 € |
| 168.000 | 0,04916 € | 8.258,88 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |















