
42236-1 | |
|---|---|
DigiKey Part Number | A100914TR-ND - Tape & Reel (TR) A100914CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42236-1 |
Description | CONN QC RCPT 20-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42236-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.632" (16.05mm) | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,06110 € | 6,11 € |
| 250 | 0,05724 € | 14,31 € |
| 500 | 0,05450 € | 27,25 € |
| 1.000 | 0,05189 € | 51,89 € |
| 2.500 | 0,04864 € | 121,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04071 € | 610,65 € |
| 30.000 | 0,03877 € | 1.163,10 € |
| 45.000 | 0,03768 € | 1.695,60 € |
| 75.000 | 0,03634 € | 2.725,50 € |
| 105.000 | 0,03549 € | 3.726,45 € |
| 150.000 | 0,03461 € | 5.191,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



