42095-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42095-1

DigiKey Part Number
A27865-ND
Manufacturer
Manufacturer Product Number
42095-1
Description
CONN QC TAB 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42095-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.947
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27600 €2,76 €
250,25800 €6,45 €
500,24560 €12,28 €
1000,23390 €23,39 €
2500,21924 €54,81 €
5000,20876 €104,38 €
1.0000,19879 €198,79 €
3.0000,18395 €551,85 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €