
41800 | |
|---|---|
DigiKey Part Number | A27661TR-ND - Tape & Reel (TR) A27661CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41800 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,18410 € | 18,41 € |
| 250 | 0,17252 € | 43,13 € |
| 500 | 0,16428 € | 82,14 € |
| 1.000 | 0,15642 € | 156,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13475 € | 539,00 € |
| 8.000 | 0,12832 € | 1.026,56 € |
| 12.000 | 0,12470 € | 1.496,40 € |
| 20.000 | 0,12029 € | 2.405,80 € |
| 28.000 | 0,11747 € | 3.289,16 € |
| 40.000 | 0,11455 € | 4.582,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

















