
415657-2 | |
|---|---|
DigiKey Part Number | 415657-2-ND |
Manufacturer | |
Manufacturer Product Number | 415657-2 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Filter, Isolated |
Packaging Bulk | Housing Color Black, Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |



