414963-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
414963-1
414963-1
414963-1

414963-1

DigiKey Part Number
A29351-ND
Manufacturer
Manufacturer Product Number
414963-1
Description
CONN SMB JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
414963-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.382
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,39000 €15,39 €
1013,08000 €130,80 €
2512,26040 €306,51 €
5011,67540 €583,77 €
10011,11830 €1.111,83 €
30010,28973 €3.086,92 €
50010,07920 €5.039,60 €
Manufacturers Standard Package
Unit Price without VAT:15,39000 €
Unit Price with VAT:18,31410 €