
414946-5 | |
|---|---|
DigiKey Part Number | 414946-5-ND |
Manufacturer | |
Manufacturer Product Number | 414946-5 |
Description | CONN SMB PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 414946-5 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-179 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
Frequency - Max 3 GHz | Base Product Number |

