Terminal Crimpband, Open Band Connector Crimp 800-2600 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41459

DigiKey Part Number
A118930TR-ND - Tape & Reel (TR)
A118930CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41459
Description
CONN SPLICE 800-2600 CMA CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 800-2600 CMA
Datasheet
 Datasheet
EDA/CAD Models
41459 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
Varies by Wire Size
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
800-2600 CMA
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Crimpband, Open Band
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05000 €0,50 €
250,04680 €1,17 €
500,04460 €2,23 €
1000,04240 €4,24 €
2500,03976 €9,94 €
5000,03788 €18,94 €
1.0000,03605 €36,05 €
2.5000,03379 €84,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,02817 €1.408,50 €
100.0000,02682 €2.682,00 €
150.0000,02607 €3.910,50 €
250.0000,02515 €6.287,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €