
41445-1 | |
|---|---|
DigiKey Part Number | A122623-ND |
Manufacturer | |
Manufacturer Product Number | 41445-1 |
Description | CONN QC RCPT 16-18AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41445-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.805" (20.45mm) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.145" (3.05mm ~ 3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,29020 € | 14,51 € |
| 100 | 0,27630 € | 27,63 € |
| 250 | 0,25892 € | 64,73 € |
| 500 | 0,24656 € | 123,28 € |
| 1.000 | 0,23480 € | 234,80 € |
| 2.500 | 0,22009 € | 550,23 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |
























