
414086-1 | |
---|---|
DigiKey Part Number | 414086-1-ND |
Manufacturer | |
Manufacturer Product Number | 414086-1 |
Description | CONN MINI COAX RCP STR 50OHM PCB |
Customer Reference | |
Detailed Description | Miniature Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 414086-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 335 V | |
Mating Cycles | 200 | |
Insertion Loss | - | |
Base Product Number |