Parametric Equivalent
Parametric Equivalent

413996-2 | |
|---|---|
DigiKey Part Number | A4043-ND |
Manufacturer | |
Manufacturer Product Number | 413996-2 |
Description | CONN SMB RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 413996-2 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.6dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 414026-2 | TE Connectivity AMP Connectors | 3.244 | A24694-ND | 12,80000 € | Parametric Equivalent |
| 0731000103 | Molex | 6.158 | WM5523-ND | 6,54000 € | Parametric Equivalent |
| 0734042280 | Molex | 0 | 0734042280-ND | 2,54700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,81000 € | 29,81 € |
| 10 | 25,33600 € | 253,36 € |
| 25 | 23,75080 € | 593,77 € |
| 50 | 22,61740 € | 1.130,87 € |
| 100 | 21,53880 € | 2.153,88 € |
| 250 | 20,19204 € | 5.048,01 € |
| Unit Price without VAT: | 29,81000 € |
|---|---|
| Unit Price with VAT: | 35,47390 € |




