413990-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6.053
Unit Price: 2,80000 €
Datasheet
SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
413990-3
413990-3

413990-3

DigiKey Part Number
A99875-ND
Manufacturer
Manufacturer Product Number
413990-3
Description
CONN SMB RCPT STR 50 OHM PCB
Customer Reference
Detailed Description
SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
413990-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Obsolete
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.3dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0731000207Molex6.053WM5528-ND2,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes