BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

413590-3

DigiKey Part Number
A1843-ND
Manufacturer
Manufacturer Product Number
413590-3
Description
CONN BNC JACK STR 75 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount Crimp
Datasheet
 Datasheet
EDA/CAD Models
413590-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Zinc
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polyethylene (PE)
Impedance
75 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
Belden 8218
Insertion Loss
0.15dB
Fastening Type
Bayonet Lock
Base Product Number
Frequency - Max
2 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.