Direct

413589-2 | |
|---|---|
DigiKey Part Number | A1822-ND |
Manufacturer | |
Manufacturer Product Number | 413589-2 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 413589-2 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyethylene (PE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59A, 59B | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.15dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-71008-RFX | Amphenol RF | 55 | ARFX1123-ND | 4,60000 € | Direct |













