Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

413558-1 | |
|---|---|
DigiKey Part Number | A24611-ND |
Manufacturer | |
Manufacturer Product Number | 413558-1 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 413558-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2466268-1 | TE Connectivity AMP Connectors | 401 | 17-2466268-1-ND | 8,07000 € | Parametric Equivalent |
| 6274127-1 | TE Connectivity AMP Connectors | 762 | A115570-ND | 6,06000 € | Parametric Equivalent |
| 364M095 | Winchester Interconnect | 0 | 364M095-ND | 6,30860 € | Direct |
| 0731711640 | Molex | 1.667 | WM14065-ND | 12,43000 € | Parametric Equivalent |
| 0731711641 | Molex | 0 | 900-0731711641-ND | 8,47088 € | Parametric Equivalent |












