
413194-1 | |
|---|---|
DigiKey Part Number | A24600-ND |
Manufacturer | |
Manufacturer Product Number | 413194-1 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 413194-1 Models |
Category | Number of Ports 1 |
Mfr | Features Board Guide, Isolated |
Packaging Bulk | Housing Color Natural, Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5413194-1 | TE Connectivity AMP Connectors | 1.005 | A32402-ND | 11,18000 € | Direct |





