
40977 | |
|---|---|
DigiKey Part Number | A100603TR-ND - Tape & Reel (TR) A100603CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40977 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40977 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.611" (15.52mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,20770 € | 20,77 € |
| 250 | 0,19472 € | 48,68 € |
| 500 | 0,18544 € | 92,72 € |
| 1.000 | 0,17657 € | 176,57 € |
| 2.500 | 0,16551 € | 413,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,15261 € | 1.831,32 € |
| 24.000 | 0,14533 € | 3.487,92 € |
| 36.000 | 0,14124 € | 5.084,64 € |
| 60.000 | 0,13624 € | 8.174,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

