40749 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 23.786
Unit Price: 0,11000 €
Datasheet
Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40749

DigiKey Part Number
A100596TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
40749
Description
CONN RING CIRC 16-20AWG #8 CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40749 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.260" (6.60mm)
Length - Overall
0.400" (10.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
240.0000,03719 €8.925,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03719 €
Unit Price with VAT:0,04426 €