
40725 | |
|---|---|
DigiKey Part Number | A29867TR-ND - Tape & Reel (TR) A29867CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40725 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40725 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.029" (0.74mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,12000 € | 6,00 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,10704 € | 26,76 € |
| 500 | 0,10194 € | 50,97 € |
| 1.000 | 0,09707 € | 97,07 € |
| 2.500 | 0,09098 € | 227,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,08440 € | 928,40 € |
| 22.000 | 0,08037 € | 1.768,14 € |
| 33.000 | 0,07811 € | 2.577,63 € |
| 55.000 | 0,07534 € | 4.143,70 € |
| 77.000 | 0,07358 € | 5.665,66 € |
| 110.000 | 0,07175 € | 7.892,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











