
40702 | |
|---|---|
DigiKey Part Number | A100594TR-ND - Tape & Reel (TR) A100594CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40702 |
Description | CONN RING OVAL 14-20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Oval 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.395" (10.03mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,07212 € | 18,03 € |
| 500 | 0,06866 € | 34,33 € |
| 1.000 | 0,06537 € | 65,37 € |
| 2.500 | 0,06127 € | 153,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05449 € | 1.089,80 € |
| 40.000 | 0,05189 € | 2.075,60 € |
| 60.000 | 0,05043 € | 3.025,80 € |
| 100.000 | 0,04864 € | 4.864,00 € |
| 140.000 | 0,04750 € | 6.650,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

