Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40698

DigiKey Part Number
A29865TR-ND - Tape & Reel (TR)
A29865CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40698
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40698 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.020" (0.51mm)
Insulation Diameter
0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Width - Outer Edges
0.296" (7.52mm)
Base Product Number
Length - Overall
0.642" (16.31mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144.332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19800 €1,98 €
250,18560 €4,64 €
500,17660 €8,83 €
1000,16820 €16,82 €
2500,15768 €39,42 €
5000,15012 €75,06 €
1.0000,14295 €142,95 €
2.5000,13400 €335,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,11918 €2.383,60 €
40.0000,11350 €4.540,00 €
60.0000,11030 €6.618,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €