
40652-1 | |
|---|---|
DigiKey Part Number | 40652-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 40652-1 |
Description | CONN TERM RCPT 18-20AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-20 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Overall 0.375" (9.53mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.125" (3.18mm) |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Termination Crimp |
Terminal Type Female, Receptacle (Socket) | Contact Material Beryllium Copper |
Diameter - Barrel 0.119" (3.02mm) | Contact Finish Tin |
Wire Gauge 18-20 AWG | Base Product Number |

