
40594 | |
|---|---|
DigiKey Part Number | A100591TR-ND - Tape & Reel (TR) A100591CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40594 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40594 Models |
Category | Length - Overall 0.535" (13.59mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Wire Gauge 14-18 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.020" (0.51mm) | Contact Finish Tin |
Width - Outer Edges 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11760 € | 5,88 € |
| 100 | 0,11210 € | 11,21 € |
| 250 | 0,10500 € | 26,25 € |
| 500 | 0,10000 € | 50,00 € |
| 1.000 | 0,09522 € | 95,22 € |
| 2.500 | 0,08925 € | 223,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,07938 € | 1.587,60 € |
| 40.000 | 0,07559 € | 3.023,60 € |
| 60.000 | 0,07346 € | 4.407,60 € |
| 100.000 | 0,07086 € | 7.086,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

