40593 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 78.750
Unit Price: 0,17000 $
Datasheet
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40593

DigiKey Part Number
40593-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
40593
Description
CONN RING CIRC 14-18AWG #6 CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
40593 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.535" (13.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,06754 $8.104,80 $
Manufacturers Standard Package
Unit Price without VAT:0,06754 $
Unit Price with VAT:0,08037 $