
40523 | |
|---|---|
DigiKey Part Number | A100589TR-ND - Tape & Reel (TR) A100589CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40523 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.670" (17.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19600 € | 9,80 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17496 € | 43,74 € |
| 500 | 0,16658 € | 83,29 € |
| 1.000 | 0,15862 € | 158,62 € |
| 2.500 | 0,14868 € | 371,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,14107 € | 1.128,56 € |
| 16.000 | 0,13434 € | 2.149,44 € |
| 24.000 | 0,13055 € | 3.133,20 € |
| 40.000 | 0,12593 € | 5.037,20 € |
| 56.000 | 0,12298 € | 6.886,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



