Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

40517 | |
|---|---|
DigiKey Part Number | A100587TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 40517 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40517 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-18 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.611" (15.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-322694-3 | TE Connectivity AMP Connectors | 0 | 17-2-322694-3-ND | 3,43512 € | Parametric Equivalent |
| 2-324955-1 | TE Connectivity AMP Connectors | 32.740 | A27025CT-ND | 0,50000 € | Parametric Equivalent |
| 2-34122-1 | TE Connectivity AMP Connectors | 1.679 | A0922CT-ND | 0,49000 € | Parametric Equivalent |
| 30696 | TE Connectivity AMP Connectors | 6.551 | A28289-ND | 0,24000 € | Parametric Equivalent |
| 322235 | TE Connectivity AMP Connectors | 89 | A28290-ND | 0,24000 € | Parametric Equivalent |













