




4-87631-1 | |
|---|---|
DigiKey Part Number | A25893-ND |
Manufacturer | |
Manufacturer Product Number | 4-87631-1 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-87631-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,20200 € | 42,02 € |
| 25 | 3,93880 € | 98,47 € |
| 50 | 3,75060 € | 187,53 € |
| 100 | 3,57150 € | 357,15 € |
| 250 | 3,34788 € | 836,97 € |
| 500 | 3,18818 € | 1.594,09 € |
| 1.000 | 3,03613 € | 3.036,13 € |
| 2.500 | 2,91092 € | 7.277,30 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |






















