
4-829068-1 | |
|---|---|
DigiKey Part Number | 4-829068-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-829068-1 |
Description | HD SCHRAUB-SICHERG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Front Panel Mount Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Front Panel Mount Connectors |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.315" (8.00mm) |
Series | Length - Below Head 0.315" (8.00mm) |
Packaging Bulk | Thread Size M3 Socket, M3 Screw |
Part Status Active | Base Product Number |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,30717 € | 12.614,34 € |
| Unit Price without VAT: | 6,30717 € |
|---|---|
| Unit Price with VAT: | 7,50553 € |

