
4-643818-2 | |
|---|---|
DigiKey Part Number | A31371-ND |
Manufacturer | |
Manufacturer Product Number | 4-643818-2 |
Description | CONN RCPT 12POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643818-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,75400 € | 18,85 € |
| 50 | 0,71800 € | 35,90 € |
| 100 | 0,68380 € | 68,38 € |
| 250 | 0,64088 € | 160,22 € |
| 500 | 0,61030 € | 305,15 € |
| 1.000 | 0,58114 € | 581,14 € |
| 2.500 | 0,54477 € | 1.361,92 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


























