
4-643814-4 | |
|---|---|
DigiKey Part Number | A99628-ND |
Manufacturer | |
Manufacturer Product Number | 4-643814-4 |
Description | CONN RCPT 14POS IDC 24AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643814-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,38360 € | 34,59 € |
| 50 | 1,31740 € | 65,87 € |
| 100 | 1,25440 € | 125,44 € |
| 250 | 1,17588 € | 293,97 € |
| 500 | 1,11972 € | 559,86 € |
| 1.000 | 1,06629 € | 1.066,29 € |
| 2.500 | 0,99957 € | 2.498,92 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |






















