
4-641237-1 | |
|---|---|
DigiKey Part Number | A144634-ND |
Manufacturer | |
Manufacturer Product Number | 4-641237-1 |
Description | CONN RCPT 11POS IDC 22AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-641237-1 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 11 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,75900 € | 47,59 € |
| 25 | 4,46120 € | 111,53 € |
| 50 | 4,24820 € | 212,41 € |
| 100 | 4,04520 € | 404,52 € |
| 250 | 3,79200 € | 948,00 € |
| 500 | 3,61112 € | 1.805,56 € |
| 1.000 | 3,43889 € | 3.438,89 € |
| 2.500 | 3,22387 € | 8.059,67 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |



