1-641208-0, 4-641208-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-641119-0

DigiKey Part Number
A144626-ND
Manufacturer
Manufacturer Product Number
4-641119-0
Description
CONN HEADER VERT 10POS 3.96MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
4-641119-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.400" (10.16mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.650" (16.51mm)
Insulation Height
0.425" (10.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,31100 €33,11 €
1002,81400 €281,40 €
5002,51194 €1.255,97 €
1.0002,39214 €2.392,14 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €