
4-640440-4 | |
|---|---|
DigiKey Part Number | A31056-ND |
Manufacturer | |
Manufacturer Product Number | 4-640440-4 |
Description | CONN RCPT 14POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640440-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,64680 € | 41,17 € |
| 50 | 1,56840 € | 78,42 € |
| 100 | 1,49340 € | 149,34 € |
| 250 | 1,39984 € | 349,96 € |
| 500 | 1,33302 € | 666,51 € |
| 1.000 | 1,26941 € | 1.269,41 € |
| 2.500 | 1,18998 € | 2.974,95 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |
























