
4-640428-5 | |
|---|---|
DigiKey Part Number | A124527-ND |
Manufacturer | |
Manufacturer Product Number | 4-640428-5 |
Description | CONN RCPT 15POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640428-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 15 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,34320 € | 33,58 € |
| 50 | 1,27920 € | 63,96 € |
| 125 | 1,19888 € | 149,86 € |
| 250 | 1,14164 € | 285,41 € |
| 500 | 1,08712 € | 543,56 € |
| 1.000 | 1,03524 € | 1.035,24 € |
| 2.500 | 0,97046 € | 2.426,15 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |








