
4-640426-7 | |
|---|---|
DigiKey Part Number | A31307-ND |
Manufacturer | |
Manufacturer Product Number | 4-640426-7 |
Description | CONN RCPT 17POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640426-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 17 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,51700 € | 15,17 € |
| 25 | 1,42200 € | 35,55 € |
| 50 | 1,35400 € | 67,70 € |
| 125 | 1,26904 € | 158,63 € |
| 250 | 1,20840 € | 302,10 € |
| 500 | 1,15070 € | 575,35 € |
| 1.000 | 1,09579 € | 1.095,79 € |
| 2.500 | 1,02723 € | 2.568,08 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |









