



4-640426-0 | |
|---|---|
DigiKey Part Number | A31304-ND |
Manufacturer | |
Manufacturer Product Number | 4-640426-0 |
Description | CONN RCPT 10POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640426-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,70080 € | 17,52 € |
| 50 | 0,66720 € | 33,36 € |
| 100 | 0,63520 € | 63,52 € |
| 250 | 0,59532 € | 148,83 € |
| 500 | 0,56690 € | 283,45 € |
| 1.000 | 0,53982 € | 539,82 € |
| 2.500 | 0,50603 € | 1.265,08 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |























