
4-487938-0 | |
|---|---|
DigiKey Part Number | A113693-ND |
Manufacturer | |
Manufacturer Product Number | 4-487938-0 |
Description | CONN FFC RCPT HSG 40POS 1.27MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector 40Pos 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-487938-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | - | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 2,45218 € | 23.540,93 € |
| Unit Price without VAT: | 2,45218 € |
|---|---|
| Unit Price with VAT: | 2,91809 € |











