4-2120864-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 37
Unit Price: 56,44000 €
Datasheet
4-2120864-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-2120864-1

4-2120864-1

DigiKey Part Number
A121734-ND
Manufacturer
Manufacturer Product Number
4-2120864-1
Description
METAL PLUG RJ45 CAT5E 4P
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
4-2120864-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
3.047" (77.40mm)
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
Nickel
Voltage Rating
-
Housing Material
Polybutylene Terephthalate (PBT)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 115 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

115In Stock
Ships from WEC