
4-1971793-2 | |
|---|---|
DigiKey Part Number | 4-1971793-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971793-2 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971793-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07420 € | 3,71 € |
| 100 | 0,07060 € | 7,06 € |
| 250 | 0,06608 € | 16,52 € |
| 500 | 0,06292 € | 31,46 € |
| 1.350 | 0,05866 € | 79,19 € |
| 2.700 | 0,05586 € | 150,82 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

