


4-1904124-3 | |
|---|---|
DigiKey Part Number | A122157-ND |
Manufacturer | |
Manufacturer Product Number | 4-1904124-3 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 4-1904124-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Features | Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - Multiple Sizes | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.2W | |
Coil Resistance | 119 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,66500 € | 26,65 € |
| 25 | 2,49720 € | 62,43 € |
| 50 | 2,37780 € | 118,89 € |
| 100 | 2,26420 € | 226,42 € |
| 480 | 2,02694 € | 972,93 € |
| 960 | 1,93024 € | 1.853,03 € |
| 1.440 | 1,87585 € | 2.701,22 € |
| 2.880 | 1,78640 € | 5.144,83 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |











