
4-1827253-8 | |
|---|---|
DigiKey Part Number | 17-4-1827253-8TR-ND - Tape & Reel (TR) 17-4-1827253-8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-1827253-8 |
Description | .5FHP05H,220,S,GIG,08/SN,TR,NSYE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,70000 € | 15,70 € |
| 5 | 14,55000 € | 72,75 € |
| 10 | 14,08200 € | 140,82 € |
| 25 | 13,48600 € | 337,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,95127 € | 7.665,89 € |
| Unit Price without VAT: | 15,70000 € |
|---|---|
| Unit Price with VAT: | 18,68300 € |



