
4-1703841-1 | |
|---|---|
DigiKey Part Number | 4-1703841-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1703841-1 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1703841-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,51680 € | 37,92 € |
| 50 | 1,44420 € | 72,21 € |
| 100 | 1,37530 € | 137,53 € |
| 450 | 1,23673 € | 556,53 € |
| 900 | 1,17771 € | 1.059,94 € |
| 1.350 | 1,14450 € | 1.545,08 € |
| 2.700 | 1,08991 € | 2.942,76 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |


