Parametric Equivalent
Parametric Equivalent




4-1565081-2 | |
|---|---|
DigiKey Part Number | 17-4-1565081-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1565081-2 |
Description | CONN PLUG HSG 2POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1565081-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,21150 € | 21,15 € |
| 250 | 0,19824 € | 49,56 € |
| 500 | 0,18876 € | 94,38 € |
| 1.000 | 0,17974 € | 179,74 € |
| 2.500 | 0,16847 € | 421,18 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




