



4-1418448-1 | |
|---|---|
DigiKey Part Number | A128794-ND |
Manufacturer | |
Manufacturer Product Number | 4-1418448-1 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1418448-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,18240 € | 29,56 € |
| 50 | 1,12600 € | 56,30 € |
| 100 | 1,07230 € | 107,23 € |
| 250 | 1,00512 € | 251,28 € |
| 700 | 0,93466 € | 654,26 € |
| 1.400 | 0,89005 € | 1.246,07 € |
| 2.800 | 0,84759 € | 2.373,25 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



